
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.23000 | $15.23 |
10 | $12.93700 | $129.37 |
25 | $12.12680 | $303.17 |
50 | $11.54740 | $577.37 |
100 | $10.99640 | $1,099.64 |
250 | $10.30828 | $2,577.07 |
500 | $9.81662 | $4,908.31 |
1,000 | $9.34863 | $9,348.63 |