
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.67000 | $20.67 |
10 | $17.56000 | $175.60 |
25 | $16.46040 | $411.51 |
50 | $15.67480 | $783.74 |
100 | $14.92670 | $1,492.67 |
250 | $13.99280 | $3,498.20 |
500 | $13.32562 | $6,662.81 |
1,000 | $12.69036 | $12,690.36 |