
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.54000 | $17.54 |
10 | $14.90500 | $149.05 |
25 | $13.97160 | $349.29 |
50 | $13.30480 | $665.24 |
100 | $12.66980 | $1,266.98 |
250 | $11.87712 | $2,969.28 |
500 | $11.31066 | $5,655.33 |
1,000 | $10.77150 | $10,771.50 |