
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.47000 | $11.47 |
10 | $9.74600 | $97.46 |
25 | $9.13520 | $228.38 |
50 | $8.69880 | $434.94 |
100 | $8.28350 | $828.35 |
250 | $7.76500 | $1,941.25 |
500 | $7.39466 | $3,697.33 |
1,000 | $7.04203 | $7,042.03 |