
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | Piston | |
Number of Contacts | 7 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.36000 | $15.36 |
10 | $14.25600 | $142.56 |
100 | $12.42870 | $1,242.87 |
500 | $11.33208 | $5,666.04 |
1,000 | $10.41821 | $10,418.21 |
5,000 | $9.50433 | $47,521.65 |
10,000 | $9.13878 | $91,387.80 |