
6571485303F | |
---|---|
DigiKey Part Number | 350-6571485303F-ND |
Manufacturer | |
Manufacturer Product Number | 6571485303F |
Description | PMI, FLAT, RGB, 10-30VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Green, Blue (RGB) Diffused 10V ~ 30V 20mA Red, 20mA Green, 20mA Blue Wire Leads - 6" (152.40mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red, Green, Blue (RGB) | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 10V ~ 30V | |
Current | 20mA Red, 20mA Green, 20mA Blue | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.69" (17.46mm) | |
Lens Size | 16.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 270mcd Red, 515mcd Green, 90mcd Blue | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP67, NEMA 4X | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
45 | $30.54756 | $1,374.64 |