599-2500-127F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

599-0540-127F

DigiKey Part Number
350-599-0540-127FTR-ND - Tape & Reel (TR)
350-599-0540-127FCT-ND - Cut Tape (CT)
350-599-0540-127FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
599-0540-127F
Description
LED YELLOW CLEAR 1206 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow 589nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
599-0540-127F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Irregular
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
70°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.23mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.47000$0.47
10$0.32200$3.22
100$0.22660$22.66
500$0.18338$91.69
1,000$0.16911$169.11
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.15067$452.01
6,000$0.14126$847.56
9,000$0.13642$1,227.78
15,000$0.13096$1,964.40
21,000$0.12770$2,681.70
30,000$0.12453$3,735.90
75,000$0.11752$8,814.00
Manufacturers Standard Package