
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Can Replace Lamps | Multiple Midget Flange Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 28V | |
Base Type | Midget Flange | |
Color | White | |
Millicandela Rating | 460mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights |
Quantity | Unit Price | Ext Price |
---|---|---|
134 | $6.07142 | $813.57 |