
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 5V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.25" (6.35mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 8mcd | |
Wavelength - Peak | 635nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.62000 | $5.62 |
10 | $4.12900 | $41.29 |
100 | $3.24140 | $324.14 |
500 | $2.85188 | $1,425.94 |
1,000 | $2.72512 | $2,725.12 |
2,000 | $2.61784 | $5,235.68 |
5,000 | $2.50101 | $12,505.05 |