



5580302023F | |
---|---|
DigiKey Part Number | 350-2964-ND |
Manufacturer | |
Manufacturer Product Number | 5580302023F |
Description | LED PMI SNAP-IN YELLOW PVC FREE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 60° 5V 12mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 5V | |
Current | 12mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 12.6mcd | |
Wavelength - Peak | 585nm | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.09000 | $4.09 |
10 | $2.95300 | $29.53 |
100 | $2.28260 | $228.26 |
500 | $1.98738 | $993.69 |
1,000 | $1.89119 | $1,891.19 |
2,000 | $1.80974 | $3,619.48 |
5,000 | $1.72100 | $8,605.00 |