5561609324F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: $99.44000
Datasheet
556-1609-324F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5561609324F

DigiKey Part Number
350-2481-ND
Manufacturer
Manufacturer Product Number
5561609324F
Description
LED 1" FLAT GREEN 230V C1D2
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green 230V 7mA Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
AC
Voltage
230V
Current
7mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.12" (28.45mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP66, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$112.12000$112.12
10$94.03400$940.34
100$83.63860$8,363.86
Manufacturers Standard Package