MFG_51513040830F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51513040830F

DigiKey Part Number
350-51513040830F-ND
Manufacturer
Manufacturer Product Number
51513040830F
Description
3MM PMLP FLAT REVMT WC .830"L
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Panel Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount, Press Fit
Lens Style
Round with Flat Top
Lens Size
3.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1.34000$1.34
10$0.93500$9.35
100$0.68620$68.62
500$0.57524$287.62
1,000$0.53885$538.85
2,000$0.50795$1,015.90
5,000$0.47419$2,370.95
10,000$0.45315$4,531.50
25,000$0.43021$10,755.25
Manufacturers Standard Package