50748573732500F is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: $20.35000
Datasheet
507-4857-3732-500F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50748573732500F

DigiKey Part Number
350-3391-ND
Manufacturer
Manufacturer Product Number
50748573732500F
Description
LED PANEL IND GRN 3.6V STOVEPIPE
Customer Reference
Detailed Description
LED Panel Indicator Green 5V 20mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
5V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
Cartridge-Holder Required
Lens Size
7.14mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
50mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
160$8.26850$1,322.96