cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0724HB

DigiKey Part Number
603-AFB0724HB-ND
Manufacturer
Manufacturer Product Number
AFB0724HB
Description
FAN AXIAL 70X15MM 24VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 70mm L x 70mm H Ball 33.2 CFM (0.930m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 70mm L x 70mm H
Width
15.00mm
Air Flow
33.2 CFM (0.930m³/min)
Static Pressure
0.162 in H2O (40.3 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
34.5dB(A)
Power (Watts)
2.88 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CSA, UL, VDE
Weight
0.104 lb (47.17 g)
Current Rating (Amps)
0.120A
Voltage Range
14 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
448$14.38743$6,445.57