CF32APSGS-FD000-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF32APSGS-FD000-D

DigiKey Part Number
3247-CF32APSGS-FD000-D-ND
Manufacturer
Manufacturer Product Number
CF32APSGS-FD000-D
Description
MEM CRD CMPCTFLSH 32GB 10UHS MLC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Memory Card CompactFlash® 32GB Class 10, UHS Class 1 MLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delkin Devices, Inc.
Series
Packaging
Bulk
Part Status
Active
Memory Type
CompactFlash®
Memory Size
32GB
Speed
Class 10, UHS Class 1
Technology
MLC
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$117.72000$117.72
15$107.04267$1,605.64
30$104.36667$3,131.00
60$101.72967$6,103.78
105$99.63667$10,461.85
Manufacturers Standard Package