



DPSO8TC | |
---|---|
DigiKey Part Number | 5360-DPSO8TC-ND |
Manufacturer | DediProg |
Manufacturer Product Number | DPSO8TC |
Description | IC TEST CLIP SO8 (4 X 2) |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Test Clip 8 (2 x 4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DediProg | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Number of Positions or Pins (Grid) | 8 (2 x 4) | |
Contact Finish | Gold | |
Contact Material | Copper Alloy |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.42000 | $35.42 |
5 | $33.81200 | $169.06 |
10 | $33.14100 | $331.41 |
25 | $32.27680 | $806.92 |
50 | $31.63760 | $1,581.88 |
100 | $31.01070 | $3,101.07 |
300 | $30.04240 | $9,012.72 |
500 | $29.60242 | $14,801.21 |