
SP500208-3 | |
---|---|
DigiKey Part Number | 2104-SP500208-3-ND |
Manufacturer | |
Manufacturer Product Number | SP500208-3 |
Description | SPEAKER 8OHM 5W TOP PORT 104DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 5 W 220 Hz ~ 10 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 220 Hz ~ 10 kHz | |
Frequency - Self Resonant | 220Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 104.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 5 W | |
Power - Max | 7 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Paper | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.969" L x 1.969" W (50.00mm x 50.00mm) | |
Height - Seated (Max) | 0.965" (24.50mm) | |
Operating Temperature | -25°C ~ 55°C | |
Distortion Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.36000 | $10.36 |
10 | $8.43300 | $84.33 |