
MW064202-1 | |
---|---|
DigiKey Part Number | 6010-MW064202-1-ND |
Manufacturer | |
Manufacturer Product Number | MW064202-1 |
Description | MIC COND ANLG OMNI -42DB 0.236"D |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Hz ~ 16 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-42dB ±3dB) Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 50 Hz ~ 16 kHz | |
Sensitivity | -42dB ±3dB | |
S/N Ratio | 60dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | IP67 - Dust Tight, Waterproof | |
Termination | Wire Leads | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.114" (2.90mm) | |
Shape | Circular |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.93000 | $1.93 |
10 | $1.56900 | $15.69 |
25 | $1.44520 | $36.13 |
50 | $1.35880 | $67.94 |
100 | $1.27740 | $127.74 |
300 | $1.15897 | $347.69 |
500 | $1.10784 | $553.92 |
1,000 | $1.04233 | $1,042.33 |
5,000 | $0.97081 | $4,854.05 |