
5149-A | |
---|---|
DigiKey Part Number | 5149-A-ND |
Manufacturer | |
Manufacturer Product Number | 5149-A |
Description | KNOB SMOOTH PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Type | Smooth | |
Shaft Size | - | |
Diameter | 0.560" (14.22mm) | |
Height | 0.800" (20.32mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | Soft Touch | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.49000 | $1.49 |
5 | $1.25000 | $6.25 |
10 | $1.16600 | $11.66 |
25 | $1.06840 | $26.71 |
50 | $1.00340 | $50.17 |
100 | $0.94550 | $94.55 |
250 | $0.87840 | $219.60 |
500 | $0.83380 | $416.90 |
1,000 | $0.79386 | $793.86 |