
SM278-3/16" | |
---|---|
DigiKey Part Number | 49-SM278-3/16"-DS-ND |
Manufacturer | |
Manufacturer Product Number | SM278-3/16" |
Description | HEATSHRINK DUAL WALL BK 3/16FOOT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.157" (3.99mm) 4 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.157" (3.99mm) | |
Inner Diameter - Recovered | 0.039" (0.99mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Adhesive Lined, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 36 Months | |
Spool Size | 200.0' (61.0m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.51000 | $8.51 |
2 | $7.82500 | $15.65 |
3 | $7.44667 | $22.34 |
5 | $7.00200 | $35.01 |
7 | $6.72286 | $47.06 |
10 | $6.44100 | $64.41 |
25 | $5.76600 | $144.15 |
50 | $5.30320 | $265.16 |
100 | $4.87760 | $487.76 |




