SH275-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH275-3

DigiKey Part Number
W192-25-ND
Manufacturer
Manufacturer Product Number
SH275-3
Description
HEATSHRINK BLACK 3IN X 25FT
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 Black 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
25.0' (7.6m)
Inner Diameter - Supplied
3.000" (76.20mm)
Inner Diameter - Recovered
1.500" (38.10mm)
Recovered Wall Thickness
0.050" (1.27mm)
Material
Features
Abrasion Resistant, Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$457.48000$457.48
5$441.13800$2,205.69
10$434.60300$4,346.03
25$424.80000$10,620.00
Manufacturers Standard Package
Alternate Length
HEATSHRINK BLACK 3IN X 5FT
In-Stock: 0
Unit Price: $104.56000
HEATSHRINK BLACK 3IN X 100FT
In-Stock: 0
Unit Price: $1,719.18000
HEATSHRINK BLACK 3IN FOOT
In-Stock: 300
Unit Price: $33.37000