
SH275-3/8 | |
---|---|
DigiKey Part Number | 49-SH275-3/8-DS-ND |
Manufacturer | |
Manufacturer Product Number | SH275-3/8 |
Description | HEATSHRINK BLACK 3/8IN FOOT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.375" (9.53mm) | |
Inner Diameter - Recovered | 0.187" (4.75mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Spool Size | 200.0' (61.0m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.13000 | $3.13 |
2 | $2.87500 | $5.75 |
3 | $2.74333 | $8.23 |
5 | $2.57600 | $12.88 |
7 | $2.47429 | $17.32 |
10 | $2.37000 | $23.70 |
25 | $2.12160 | $53.04 |
50 | $1.95120 | $97.56 |
100 | $1.79460 | $179.46 |




