SH275-1/16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH275-1/16

DigiKey Part Number
W181-100-ND
Manufacturer
Manufacturer Product Number
SH275-1/16
Description
HEATSHRINK BLACK 1/16IN X 100FT
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Abrasion Resistant, Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$53.38000$53.38
Manufacturers Standard Package
Alternate Length
HEATSHRINK BLACK 1/16IN X 5FT
In-Stock: 0
Unit Price: $3.71000
HEATSHRINK BLACK 1/16IN X 25FT
In-Stock: 0
Unit Price: $16.56000
HEATSHRINK BLACK 1/16IN X 50FT
In-Stock: 0
Unit Price: $29.65000
HEATSHRINK BLACK 1/16IN X 200FT
In-Stock: 0
Unit Price: $85.01000
HEATSHRINK BLACK 1/16IN
In-Stock: 0
Unit Price: $0.70736