
2420/30 BK-1000 | |
---|---|
DigiKey Part Number | 49-2420/30BK-1000-DS-ND |
Manufacturer | |
Manufacturer Product Number | 2420/30 BK-1000 |
Description | TEST LEAD 30AWG 150V BLACK FOOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire 41/46 Black 150V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/46 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.019" (0.50mm) | |
Jacket (Insulation) Thickness | 0.0035" (0.089mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 150V | |
Operating Temperature | -150°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.64000 | $4.64 |
2 | $4.42000 | $8.84 |
3 | $4.29667 | $12.89 |
5 | $4.14600 | $20.73 |
7 | $4.04714 | $28.33 |
10 | $3.94700 | $39.47 |
25 | $3.69960 | $92.49 |
50 | $3.52080 | $176.04 |
100 | $3.35010 | $335.01 |



