GRB271D1BBNN1NN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GRB271D1BBNN1NN
GRB271D1BBNN1NN
GRB271D1BBNN1NN

GRB271D1BBNN1NN

DigiKey Part Number
CW134-ND
Manufacturer
Manufacturer Product Number
GRB271D1BBNN1NN
Description
SWITCH ROCKER SPDT 20A 125V
Customer Reference
Detailed Description
Rocker Switch SPDT 20A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Flat
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Rectangular - 36.60mm x 21.20mm
Operating Temperature
-20°C ~ 85°C
Approval Agency
-
Mechanical Life
100,000 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.