


CF25181D0R0-10-NH | |
---|---|
DigiKey Part Number | 2987-CF25181D0R0-10-NHTR-ND - Tape & Reel (TR) 2987-CF25181D0R0-10-NHCT-ND - Cut Tape (CT) 2987-CF25181D0R0-10-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF25181D0R0-10-NH |
Description | CONN FFC FPC BOTTOM 18POS 1MM RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 18 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.087" (2.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | |
Actuator Material | Polyamide (PA6T), Nylon 6T, Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.64000 | $0.64 |
10 | $0.54800 | $5.48 |
25 | $0.51400 | $12.85 |
50 | $0.48960 | $24.48 |
100 | $0.46610 | $46.61 |
250 | $0.43684 | $109.21 |
500 | $0.41594 | $207.97 |
1,000 | $0.39606 | $396.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.37714 | $754.28 |
4,000 | $0.35914 | $1,436.56 |
6,000 | $0.34901 | $2,094.06 |
10,000 | $0.33666 | $3,366.60 |
14,000 | $0.32876 | $4,602.64 |
20,000 | $0.32060 | $6,412.00 |