
CA3210V1300 | |
---|---|
DigiKey Part Number | 2987-CA3210V1300-ND |
Manufacturer | |
Manufacturer Product Number | CA3210V1300 |
Description | 1.27MM (.050") FEMALE TOP ENTRY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.059" (1.50mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Red | |
Insulation Height | 0.165" (4.20mm) | |
Contact Length - Post | 0.114" (2.90mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 230VAC/DC | |
Applications | - | |
Insulation Material | Polyester, Glass Filled | |
Contact Shape | Rectangular | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
39 | $0.34385 | $13.41 |
117 | $0.31795 | $37.20 |
507 | $0.28667 | $145.34 |
1,014 | $0.27298 | $276.80 |
5,031 | $0.24379 | $1,226.51 |
10,023 | $0.23221 | $2,327.44 |