VGS-75C-48 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


CUI Inc.
In Stock: 0
Unit Price: $45.68964
Datasheet
VGS-75C-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VGS-75C-12
Selecting a Power Supply for Harsh Environments
Auxiliary Power Requirements for EVSE

VGS-75C-48

DigiKey Part Number
102-VGS-75C-48-ND
Manufacturer
Manufacturer Product Number
VGS-75C-48
Description
AC/DC CONVERTER 48V 77W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 373 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
VGS-75C-48 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 373 VDC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.6 A
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4 kV
Efficiency
91.5%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm)
Approval Agency
CE, cURus
Standard Number
60335-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$25.50000$25.50
5$24.28400$121.42
10$23.77900$237.79