SWI36-12-N-P10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CUI Inc.
In Stock: 0
Unit Price: $27.32000
Datasheet

Parametric Equivalent


CUI Inc.
In Stock: 0
Unit Price: $25.93595
Datasheet
SWI36-5-N-P11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI36-12-N-P10

DigiKey Part Number
102-SWI36-12-N-P10-ND
Manufacturer
Manufacturer Product Number
SWI36-12-N-P10
Description
AC-DC, 12 VDC, 3 A, SW, WALL-PLU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
3A
Power (Watts)
36 W
No Load Power Consumption
100mW
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
3.11" L x 1.34" W x 2.20" H (79.0mm x 34.0mm x 56.0mm)
Approval Agency
cULus, PSE
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1,000$25.31757$25,317.57