SMI36-K_Multi-Blade (Sold Separately)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMI36-K_Multi-Blade (Sold Separately)

SMI36-12-K-P5R

DigiKey Part Number
102-4312-ND
Manufacturer
Manufacturer Product Number
SMI36-12-K-P5R
Description
AC/DC WALL MOUNT ADAPTER 12V 36W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SMI36-12-K-P5R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
3A
Power (Watts)
36 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade
Size / Dimension
3.10" L x 1.34" W x 2.60" H (78.5mm x 34.0mm x 66.0mm)
Approval Agency
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Weight
0.35 lb (160 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,525 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
600$24.20028$14,520.17

Other Suppliers on DigiKey

1,525In Stock
Ships from WEC