SMI12-9-VW-CUB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CUI Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


CUI Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


CUI Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


CUI Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


CUI Inc.
In Stock: 0
Unit Price: $14.75000
Datasheet
SMI12-12-VW-CUB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMI12-9-VW-CUB

DigiKey Part Number
102-SMI12-9-VW-CUB-ND
Manufacturer
Manufacturer Product Number
SMI12-9-VW-CUB
Description
AC/DC WALL MOUNT ADAPTER 9V 12W
Customer Reference
Detailed Description
9V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
9V
Current - Output (Max)
1.33A
Power (Watts)
12 W
No Load Power Consumption
750mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-10°C ~ 40°C
Output Connector
USB C
Cord Length
59" (1.50m)
Input Connector
Multi-Blade (Included)
Size / Dimension
2.72" L x 1.25" W x 1.87" H (69.0mm x 31.8mm x 47.5mm)
Approval Agency
CE, cUIus, FCC, PSE
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.