
PDRA-120-48 | |
---|---|
DigiKey Part Number | 102-4964-ND |
Manufacturer | |
Manufacturer Product Number | PDRA-120-48 |
Description | AC/DC DIN RAIL SUPPLY 48V 120W |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PDRA-120-48 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 100V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 120W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 93% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Universal Input | |
Size / Dimension | 4.44" L x 1.38" W x 4.92" H (112.7mm x 35.0mm x 125.0mm) | |
Approval Agency | CB Scheme, EN, IEC, UL | |
Standard Number | 55024; 55032 Class A; 60950-1 | |
Minimum Load Required | - | |
Base Product Number |