DRS1-12-S12-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRS1-24-S12-S

DigiKey Part Number
102-DRS1-24-S12-S-ND
Manufacturer
Manufacturer Product Number
DRS1-24-S12-S
Description
DC-DC ISOLATED, 1W, 21.6~26.4 VD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 21.6V - 26.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
84mA
Power (Watts)
1 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
80%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$10.01000$10.01
5$9.63800$48.19
10$9.48300$94.83
41$9.17220$376.06
82$9.02317$739.90
123$8.93724$1,099.28
287$8.75972$2,514.04
533$8.63212$4,600.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.