MXO45HS-2C-1M843200 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


CTS-Frequency Controls
In Stock: 0
Unit Price: $5.92000
Datasheet
MXO45HS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MXO45HS-2C-1M843200

DigiKey Part Number
110-MXO45HS-2C-1M843200-ND
Manufacturer
Manufacturer Product Number
MXO45HS-2C-1M843200
Description
XTAL OSC XO 1.8432MHZ HCMOS TH
Customer Reference
Detailed Description
1.8432 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Base Resonator
Type
Frequency
1.8432 MHz
Function
-
Output
HCMOS, TTL
Voltage - Supply
5V
Frequency Stability
±100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
26mA
Ratings
-
Mounting Type
Through Hole
Package / Case
8-DIP, 4 Leads (Half Size, Metal Can)
Size / Dimension
0.520" L x 0.520" W (13.20mm x 13.20mm)
Height - Seated (Max)
0.240" (6.10mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes