
ATS147A | |
---|---|
DigiKey Part Number | CTX907-ND |
Manufacturer | |
Manufacturer Product Number | ATS147A |
Description | CRYSTAL 14.7456MHZ 20PF TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ATS147A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.427" L x 0.177" W (10.85mm x 4.50mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.53000 | $0.53 |
10 | $0.46400 | $4.64 |
50 | $0.42040 | $21.02 |
100 | $0.40310 | $40.31 |
500 | $0.36536 | $182.68 |
1,000 | $0.35025 | $350.25 |
2,500 | $0.33122 | $828.05 |
5,000 | $0.31752 | $1,587.60 |
10,000 | $0.30439 | $3,043.90 |