
ATS073B-E | |
---|---|
DigiKey Part Number | CTX1041-ND |
Manufacturer | |
Manufacturer Product Number | ATS073B-E |
Description | CRYSTAL 7.3728MHZ 18PF TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.427" L x 0.177" W (10.85mm x 4.50mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.03000 | $1.03 |
10 | $0.89000 | $8.90 |
50 | $0.80700 | $40.35 |
100 | $0.77370 | $77.37 |
500 | $0.70134 | $350.67 |
1,000 | $0.67235 | $672.35 |
2,500 | $0.63584 | $1,589.60 |
5,000 | $0.60956 | $3,047.80 |
10,000 | $0.58439 | $5,843.90 |