403I35D20M00000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.93000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.67000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.51572
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.51572
Datasheet

Upgrade


TXC CORPORATION
In Stock: 0
Unit Price: $0.46963
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $1.38000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $0.58391
Datasheet
4033.2-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

403I35D20M00000

DigiKey Part Number
CTX1222TR-ND - Tape & Reel (TR)
CTX1222CT-ND - Cut Tape (CT)
CTX1222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
403I35D20M00000
Description
CRYSTAL 20.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
403I35D20M00000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.71000$0.71
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.65779$1,973.37
Manufacturers Standard Package