80-00096x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80-00096x
Linux Development on the Sitara AM335x and the MitySOM-335x Made Easy

80-000966

DigiKey Part Number
80-000966-ND
Manufacturer
Manufacturer Product Number
80-000966
Description
MAKER TRANSITION KIT AM335X
Customer Reference
Detailed Description
AM335x Maker Transition Kit MitySOM ARM® Cortex®-A8 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MPU
Core Processor
ARM® Cortex®-A8
Platform
Utilized IC / Part
AM335x
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply, Accessories
Interconnect System
BeagleBone Cape
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$289.96000$289.96
Manufacturers Standard Package