
XREWHT-L1-R250-00C01 | |
---|---|
DigiKey Part Number | XREWHT-L1-R250-00C01TR-ND - Tape & Reel (TR) XREWHT-L1-R250-00C01CT-ND - Cut Tape (CT) XREWHT-L1-R250-00C01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XREWHT-L1-R250-00C01 |
Description | LED XLAMP COOL WHITE 10000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XR-E White, Cool 5000K ~ 10000K 3.3V 350mA 90° 3529 (9073 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K ~ 10000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 104lm (100lm ~ 107lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 90 lm/W | |
CRI (Color Rendering Index) | 75 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 90° | |
Mounting Type | Surface Mount | |
Package / Case | 3529 (9073 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Thermal Resistance of Package | 8°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.97000 | $9.97 |
10 | $9.47400 | $94.74 |
50 | $9.20420 | $460.21 |
100 | $8.47630 | $847.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $7.70844 | $1,927.11 |
500 | $7.21986 | $3,609.93 |
1,250 | $6.64815 | $8,310.19 |