XLamp XQ-E Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEAWT-H2-0000-00000BFE3

DigiKey Part Number
90-XQEAWT-H2-0000-00000BFE3TR-ND - Tape & Reel (TR)
90-XQEAWT-H2-0000-00000BFE3CT-ND - Cut Tape (CT)
90-XQEAWT-H2-0000-00000BFE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XQEAWT-H2-0000-00000BFE3
Description
LED XLAMP COOL WHITE 5000K SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XQ-E White, Cool 5000K 2.9V 350mA 120° 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
126lm (122lm ~ 130lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
124 lm/W
CRI (Color Rendering Index)
70
Current - Max
1A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
0606 (1616 Metric)
Supplier Device Package
SMD
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
6°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.77704$444.26
500$1.66438$832.19
1,250$1.53777$1,922.21
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.30000$2.30
Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$2.18400$21.84
50$2.12180$106.09
100$1.95400$195.40
* All Digi-Reel orders will add a $9.50 reeling fee.