XPGDWT-B1-0000-00J5E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.04071
Datasheet
Xlamp_XP-G3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGDWT-B1-0000-00J5E

DigiKey Part Number
XPGDWT-B1-0000-00J5E-ND
Manufacturer
Manufacturer Product Number
XPGDWT-B1-0000-00J5E
Description
LED XLAMP NEUTRAL WHT 4000K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Xlamp® XP-G3 Horticulture White, Neutral 4000K 2.73V 350mA 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
152lm (148lm ~ 156lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.73V
Lumens/Watt @ Current - Test
159 lm/W
CRI (Color Rendering Index)
70
Current - Max
2A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1,000$1.22711$1,227.11
Manufacturers Standard Package