XP-G2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGBWT-L1-0000-00J50

DigiKey Part Number
XPGBWT-L1-0000-00J50TR-ND - Tape & Reel (TR)
XPGBWT-L1-0000-00J50CT-ND - Cut Tape (CT)
XPGBWT-L1-0000-00J50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPGBWT-L1-0000-00J50
Description
LED XLAMP COOL WHITE 6200K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G2 White, Cool 6200K 2.72V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6200K
Flux @ 85°C, Current - Test
152lm (148lm ~ 156lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.72V
Lumens/Watt @ Current - Test
160 lm/W
CRI (Color Rendering Index)
70 (Typ)
Current - Max
1.5A
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
4°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.69309$1,693.09
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.66000$2.66
10$2.52400$25.24
50$2.45240$122.62
100$2.25840$225.84
200$2.25565$451.13
Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
10$2.42000$24.20
50$2.35140$117.57
100$2.16530$216.53
200$2.16265$432.53
* All Digi-Reel orders will add a $9.50 reeling fee.