XPGBWT-L1-0000-00H50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.63096
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.53777
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $2.11250
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $2.30000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $2.25228
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.94512
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $2.17000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 186
Unit Price: $2.30000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $2.42000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.42903
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $3.17000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $3.45000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.94512
Datasheet

Parametric Equivalent


Cree LED
In Stock: 27
Unit Price: $2.42000
Datasheet
XP-G2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPGBWT-L1-0000-00H50

DigiKey Part Number
XPGBWT-L1-0000-00H50TR-ND - Tape & Reel (TR)
XPGBWT-L1-0000-00H50CT-ND - Cut Tape (CT)
XPGBWT-L1-0000-00H50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPGBWT-L1-0000-00H50
Description
LED XLAMP COOL WHITE 6200K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-G2 White, Cool 6200K 2.72V 350mA 115° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPGBWT-L1-0000-00H50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6200K
Flux @ 85°C, Current - Test
144lm (139lm ~ 148lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.72V
Lumens/Watt @ Current - Test
152 lm/W
CRI (Color Rendering Index)
70 (Typ)
Current - Max
1.5A
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
4°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.53777$1,537.77
Manufacturers Standard Package