XHP50B-00-0000-0D0BJ40DV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $6.93000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $6.93000
Datasheet
XHP50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP50B-00-0000-0D0BJ40DV

DigiKey Part Number
XHP50B-00-0000-0D0BJ40DV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XHP50B-00-0000-0D0BJ40DV
Description
LED XLAMP COOL WHITE 6000K 2SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP50.2 White, Cool 6000K 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
6000K
Flux @ 85°C, Current - Test
1160lm (1120lm ~ 1200lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.4A, 700mA
Voltage - Forward (Vf) (Typ)
6V, 12V
Lumens/Watt @ Current - Test
148 lm/W
CRI (Color Rendering Index)
70
Current - Max
3A, 1.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2-SMD
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.143" (3.63mm)
Thermal Resistance of Package
1.2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.74576$2,372.88
1,000$4.36478$4,364.78
Manufacturers Standard Package