
JK5050BWT-H-B40EB0000-N0000001 | |
---|---|
DigiKey Part Number | 2138-JK5050BWT-H-B40EB0000-N0000001TR-ND - Tape & Reel (TR) 2138-JK5050BWT-H-B40EB0000-N0000001CT-ND - Cut Tape (CT) 2138-JK5050BWT-H-B40EB0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK5050BWT-H-B40EB0000-N0000001 |
Description | JK5050B 6V H CLASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) J Series® 5050 White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 223lm (Typ) | |
Current - Test | 180mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 5.54V | |
Lumens/Watt @ Current - Test | 224 lm/W | |
Current - Max | 1A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 5.00mm L x 5.00mm W | |
Height | 0.70mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.18000 | $1.18 |
10 | $1.01700 | $10.17 |
100 | $0.87670 | $87.67 |
500 | $0.78938 | $394.69 |
1,000 | $0.78426 | $784.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.72086 | $1,441.72 |
4,000 | $0.68874 | $2,754.96 |
6,000 | $0.67060 | $4,023.60 |
10,000 | $0.64839 | $6,483.90 |
14,000 | $0.64074 | $8,970.36 |