
JE2835AWT-R-H57EA0000-N0000001 | |
---|---|
DigiKey Part Number | 2138-JE2835AWT-R-H57EA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JE2835AWT-R-H57EA0000-N0000001CT-ND - Cut Tape (CT) 2138-JE2835AWT-R-H57EA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JE2835AWT-R-H57EA0000-N0000001 |
Description | LED J COOL WHITE 5700K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Cool 5700K 3-Step MacAdam Ellipse 2.95V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 66lm (Typ) | |
Flux @ 25°C, Current - Test | 74lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.95V | |
Lumens/Watt @ Current - Test | 167 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 240mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 20°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.04200 | $0.42 |
100 | $0.03620 | $3.62 |
500 | $0.03262 | $16.31 |
1,000 | $0.03119 | $31.19 |
2,000 | $0.02982 | $59.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.02849 | $113.96 |
8,000 | $0.02723 | $217.84 |
12,000 | $0.02651 | $318.12 |
20,000 | $0.02564 | $512.80 |
28,000 | $0.02507 | $701.96 |
40,000 | $0.02449 | $979.60 |
100,000 | $0.02388 | $2,388.00 |