JE2835AWT-R-B50EA0000-N0000001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.02621
Datasheet
JE2835AWT-R-B50EA0000-N0000001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JE2835AWT-R-B50EA0000-N0000001

DigiKey Part Number
2138-JE2835AWT-R-B50EA0000-N0000001TR-ND - Tape & Reel (TR)
2138-JE2835AWT-R-B50EA0000-N0000001CT-ND - Cut Tape (CT)
2138-JE2835AWT-R-B50EA0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JE2835AWT-R-B50EA0000-N0000001
Description
LED J COOL WHITE 5000K 1411
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Cool 5000K 3-Step MacAdam Ellipse 2.95V 150mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
68lm (Typ)
Flux @ 25°C, Current - Test
77lm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
174 lm/W
CRI (Color Rendering Index)
70
Current - Max
240mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
20°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.04200$0.42
100$0.03620$3.62
500$0.03262$16.31
1,000$0.03119$31.19
2,000$0.02982$59.64
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02849$113.96
8,000$0.02723$217.84
12,000$0.02651$318.12
20,000$0.02564$512.80
28,000$0.02507$701.96
40,000$0.02449$979.60
100,000$0.02388$2,388.00
Manufacturers Standard Package