JB3030AWT-P-B65EA0000-N0000001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.07000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $0.07000
Datasheet
J Series, 3030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB3030AWT-P-B65EA0000-N0000001

DigiKey Part Number
2138-JB3030AWT-P-B65EA0000-N0000001TR-ND - Tape & Reel (TR)
2138-JB3030AWT-P-B65EA0000-N0000001CT-ND - Cut Tape (CT)
2138-JB3030AWT-P-B65EA0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JB3030AWT-P-B65EA0000-N0000001
Description
LED J COOL WHITE 6500K SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Cool 6500K 2.8V 65mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JB3030AWT-P-B65EA0000-N0000001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
36lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
198 lm/W
CRI (Color Rendering Index)
70
Current - Max
240mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
SMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.028" (0.72mm)
Thermal Resistance of Package
14°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.10700$1.07
100$0.09260$9.26
500$0.08338$41.69
1,000$0.07970$79.70
2,000$0.07700$154.00
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.06291$314.55
Manufacturers Standard Package