
JB2835AWT-W-H40GA0000-N0000001 | |
---|---|
DigiKey Part Number | 2138-JB2835AWT-W-H40GA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JB2835AWT-W-H40GA0000-N0000001CT-ND - Cut Tape (CT) 2138-JB2835AWT-W-H40GA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB2835AWT-W-H40GA0000-N0000001 |
Description | LED J NEUTRAL WHT 4000K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Neutral 4000K 3-Step MacAdam Ellipse 2.91V 60mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 27lm (Typ) | |
Flux @ 25°C, Current - Test | 30lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 2.91V | |
Lumens/Watt @ Current - Test | 172 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 30°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.03300 | $0.33 |
100 | $0.02760 | $2.76 |
500 | $0.02488 | $12.44 |
1,000 | $0.02380 | $23.80 |
2,000 | $0.02274 | $45.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.02174 | $86.96 |
8,000 | $0.02077 | $166.16 |
12,000 | $0.02022 | $242.64 |
20,000 | $0.01956 | $391.20 |
28,000 | $0.01913 | $535.64 |
40,000 | $0.01868 | $747.20 |
100,000 | $0.01806 | $1,806.00 |