CLV1A-FKB-CH1K1E1BB7R4S3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


TT Electronics/Optek Technology
In Stock: 0
Unit Price: $1.57000
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: $0.36587
Datasheet
CLV1A-FKB-CKM1P1F1BB7C3C3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLV1A-FKB-CH1K1E1BB7R4S3

DigiKey Part Number
CLV1A-FKB-CH1K1E1BB7R4S3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLV1A-FKB-CH1K1E1BB7R4S3
Description
LED RGB 4PLCC SMD
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 621.5nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Color
Configuration
Common Anode
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2V Red, 3.2V Green, 3.2V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes